Part Details for TS2-010-DWYR by Dwyer Instruments Inc
Overview of TS2-010-DWYR by Dwyer Instruments Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC23313BDWYR | Texas Instruments | 3.75kVrms, 4A/5A single-channel opto-compatible isolated gate driver with 8V or 12V UVLO options 6-SOIC -40 to 125 | |
UCC23511QDWYRQ1 | Texas Instruments | Automotive 5.7kVrms,1.5A/2A single-channel opto-compatible isolated gate driver with 12V UVLO 6-SOIC -40 to 125 | |
UCC23313QDWYRQ1 | Texas Instruments | Automotive 3.75kVrms, 4A/5A single-channel opto-compatible isolated gate driver with 8V/12V UVLO 6-SOIC -40 to 125 |
Price & Stock for TS2-010-DWYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-TS2-010-DWYR-ND
|
DigiKey | Temperature Switch 110VAC F Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
7 In Stock |
|
$87.5400 | Buy Now |