-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R4204
|
Newark | Microswitch, Plunger, Spst-No, 0.1A, 48V, Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spst-No, Switch Terminals:Smd, Contact Current Max:100Ma, Contact Voltage Dc Nom:48V Rohs Compliant: Yes |E-Switch TS20100F070S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1006 |
|
$0.2990 | Buy Now |
DISTI #
EG4686CT-ND
|
DigiKey | SWITCH SNP ACT SPST-NO 0.1A 125V Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8658 In Stock |
|
$0.3862 | Buy Now |
DISTI #
612-TS20100F070S
|
Mouser Electronics | Basic / Snap Action Switches SPST NO 70G AUS-MOM 125VAC RoHS: Compliant | 1806 |
|
$0.4510 / $0.8000 | Buy Now |
DISTI #
74853245
|
RS | Snap-Action Switch, SPST-NO, OFF-(ON), 100 mA, 125V AC/48V DC, SMD (SMT Tab) | E-Switch TS20100F070S RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4500 | RFQ |
|
Future Electronics | SWITCH SNAP SUB-MINI 70GF 125V RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.3870 | Buy Now |
|
Onlinecomponents.com | Sub-Miniature Snap Action Switch - SPST-NO - 100mA - 125VAC - 48VDC - Round (Pin Plunger) Actuator - 70gf Operating Force - SMD (SMT) Tab - Surface Mount. RoHS: Compliant |
1200 In Stock |
|
$0.3330 / $0.5023 | Buy Now |
DISTI #
TS20100F070S
|
TME | Microswitch SNAP ACTION, 0.1A/48VDC, without lever, SPST-NO Min Qty: 1 | 1116 |
|
$0.5020 / $0.7860 | Buy Now |
DISTI #
4051131
|
element14 Asia-Pacific | MICROSW, SPST-NO, 0.1A, 48VDC, 70GF RoHS: Compliant Min Qty: 1 Container: Each | 1149 |
|
$0.4870 / $0.8387 | Buy Now |
DISTI #
4051131
|
Farnell | MICROSW, SPST-NO, 0.1A, 48VDC, 70GF RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 1149 |
|
$0.6808 / $0.8290 | Buy Now |
|
Master Electronics | Sub-Miniature Snap Action Switch - SPST-NO - 100mA - 125VAC - 48VDC - Round (Pin Plunger) Actuator - 70gf Operating Force - SMD (SMT) Tab - Surface Mount. RoHS: Compliant |
1200 In Stock |
|
$0.3330 / $0.5023 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS20100F070S
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TS20100F070S
E-Switch Inc
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | SNAP ACTING/LIMIT SWITCH |