There are no models available for this part yet.
Overview of TS20315A0000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TS20315A0000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TS20315A0000G-ND
|
DigiKey | TERM BLOCK PLUG 20POS 3.81MM Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3857 | Buy Now | |
DISTI #
72328267
|
RS | TS -3.81 - 20P Green , B/M HOOK ON ENTER SIDE NL66 | Amphenol - Anytek TS20315A0000G RoHS: Compliant Min Qty: 1980 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9200 | RFQ | |
DISTI #
ANYTS20315A0000G
|
Heilind Electronics | TS -3.81 - 20P GREEN -BM HO | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2600 / $6.1800 | Buy Now | ||
DISTI #
TS20315A0000G
|
TME | Pluggable terminal block, 3.81mm, angled 90°, plug, female, green Min Qty: 45 | 0 |
|
$2.8200 | RFQ | |
DISTI #
ANYTS20315A0000G
|
Interstate Connecting Components | TS -3.81 - 20P GREEN -BM HO | 0 |
|
Buy Now |