Part Details for TS21515B0000G by Anytek Technology Corporation Ltd
Overview of TS21515B0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS21515B0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS21515B0000G-ND
|
DigiKey | TERM BLOCK PLUG 21POS 5.08MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2220 | Buy Now |
DISTI #
72328302
|
RS | TS-21P-5.08 , screw Green hook on back side | Amphenol - Anytek TS21515B0000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0300 | RFQ |
DISTI #
ANYTS21515B0000G
|
Heilind Electronics | TS-21P-5.08 - SCREW GREEN HOO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2000 / $9.0100 | Buy Now |
DISTI #
TS21515B0000G
|
TME | Connector: pluggable terminal block, plug, female, angled 90° Min Qty: 25 | 0 |
|
$3.8900 | RFQ |
DISTI #
ANYTS21515B0000G
|
Interstate Connecting Components | TS-21P-5.08 - SCREW GREEN HOO | 0 |
|
Buy Now |