Part Details for TS2306A 230GF 9 by Shenzhen Shouhan Technology Co Ltd
Overview of TS2306A 230GF 9 by Shenzhen Shouhan Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS2306A 230GF 9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2mm 0.6mm Round Button 50mA Standing paste 3.3mm SPST 12V SMD Tactile Switches ROHS | 20026 |
|
$0.0457 / $0.0855 | Buy Now |