Part Details for TS23315C0000G by Anytek Technology Corporation Ltd
Overview of TS23315C0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS23315C0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS23315C0000G-ND
|
DigiKey | TERM BLOCK PLUG 23POS 3.81MM Min Qty: 2016 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1801 | Buy Now |
DISTI #
ANYTS23315C0000G
|
Heilind Electronics | TS -3.81 -23P GREEN - ZINC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$3.0100 / $8.2400 | Buy Now | |
DISTI #
TS23315C0000G
|
TME | Connector: pluggable terminal block, plug, female, angled 90° Min Qty: 48 | 0 |
|
$3.7600 | RFQ |
DISTI #
ANYTS23315C0000G
|
Interstate Connecting Components | TS -3.81 -23P GREEN - ZINC | 0 |
|
Buy Now |