Part Details for TS23718D0000G by Anytek Technology Corporation Ltd
Overview of TS23718D0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS23718D0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS23718D0000G-ND
|
DigiKey | TERM BLOCK PLUG 23POS 270DEG 5MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8948 | Buy Now |
DISTI #
ANYTS23718D0000G
|
Heilind Electronics | TS -5.0 - 23P GREY - ZINC B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9500 / $11.1100 | Buy Now |
DISTI #
TS23718D0000G
|
TME | Pluggable terminal block, 5mm, angled 90°, plug, female, UL94V-0 Min Qty: 3000 | 0 |
|
$4.7900 | RFQ |
DISTI #
ANYTS23718D0000G
|
Interstate Connecting Components | TS -5.0 - 23P GREY - ZINC B | 0 |
|
Buy Now |