Part Details for TS24318B0000G by Anytek Technology Corporation Ltd
Overview of TS24318B0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS24318B0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS24318B0000G-ND
|
DigiKey | TERM BLOCK PLUG 24POS 3.81MM Min Qty: 3015 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7957 | Buy Now |
DISTI #
ANYTS24318B0000G
|
Heilind Electronics | TS -3.81 - 24P GREY - TRIVA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7800 / $7.8100 | Buy Now |
DISTI #
TS24318B0000G
|
TME | Pluggable terminal block, 3.81mm, angled 90°, plug, female, grey Min Qty: 3015 | 0 |
|
$3.3700 | RFQ |
DISTI #
ANYTS24318B0000G
|
Interstate Connecting Components | TS -3.81 - 24P GREY - TRIVA | 0 |
|
Buy Now |