Part Details for TS25/009 by Intel Corporation
Overview of TS25/009 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS25/009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS25/009
|
TME | Transformer: mains, 25VA, 230VAC, 12V, 2A, screw type, IP00 Min Qty: 1 | 0 |
|
$17.5600 / $21.4600 | RFQ |