Part Details for TS2509CS RLG by Taiwan Semiconductor
Overview of TS2509CS RLG by Taiwan Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS2509CS RLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS2509CSRLG-ND
|
DigiKey | SWITCHING REGULATOR, DC-DC, BUCK Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8579 / $0.8909 | Buy Now |
DISTI #
TS2509CS RLG
|
Avnet Americas | Converter DC to DC Single Step Down 3.6V to 23V 8-Pin SOP - Tape and Reel (Alt: TS2509CS RLG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.8625 / $0.9409 | Buy Now |
DISTI #
821-TS2509CSRLG
|
Mouser Electronics | Switching Voltage Regulators PWM BUCK CONTROLLER 3A 500KHZ RoHS: Compliant | 0 |
|
$0.8710 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 2500 | 0 |
|
$0.7970 | Buy Now |
DISTI #
TS2509CS RLG
|
Avnet Americas | Converter DC to DC Single Step Down 3.6V to 23V 8-Pin SOP - Tape and Reel (Alt: TS2509CS RLG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.8625 / $0.9409 | Buy Now |
DISTI #
TS2509CS-RLG
|
TME | IC: PMIC, DC/DC converter, Uin: 3.6÷23VDC, Uout: 0.8÷23VDC, 3A, SOP8 Min Qty: 1 | 0 |
|
$1.6600 / $2.4900 | RFQ |
DISTI #
TS2509CS RLG
|
Avnet Asia | Converter DC to DC Single Step Down 3.6V to 23V 8-Pin SOP (Alt: TS2509CS RLG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.7687 / $0.8597 | Buy Now |
DISTI #
TS2509CS RLG
|
EBV Elektronik | Converter DC to DC Single Step Down 3.6V to 23V 8-Pin SOP (Alt: TS2509CS RLG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TS2509CS RLG
TS2509CS RLG CAD Models
TS2509CS RLG Part Data Attributes:
|
TS2509CS RLG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
TS2509CS RLG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |