Part Details for TS2524PSX by Shenzhen JingYang
Overview of TS2524PSX by Shenzhen JingYang
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS2524PSX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 40A 1kW 2.5V DFN-10L(3x2) ESD and Surge Protection (TVS/ESD) ROHS | 3281 |
|
$0.1612 / $0.3123 | Buy Now |