Part Details for TS271ACN by STMicroelectronics
Overview of TS271ACN by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS271ACN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-2243-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 11 Weeks Container: Tube |
2032 In Stock |
|
$0.4907 / $1.1600 | Buy Now |
Part Details for TS271ACN
TS271ACN CAD Models
TS271ACN Part Data Attributes
|
TS271ACN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS271ACN
STMicroelectronics
Micropower, programmable op-amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Slew Rate-Nom | 0.04 V/us | |
Supply Current-Max | 1.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 100 | |
Voltage Gain-Min | 7000 | |
Width | 7.62 mm |
Alternate Parts for TS271ACN
This table gives cross-reference parts and alternative options found for TS271ACN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS271ACN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2704EA/250G4 | Dual, 12-V, 3-MHz operational amplifier 8-VSSOP -40 to 85 | Texas Instruments | TS271ACN vs OPA2704EA/250G4 |
TLC272ACP | Dual, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-PDIP 0 to 70 | Texas Instruments | TS271ACN vs TLC272ACP |
TS27L2ACN | Micropower, high voltage CMOS op-amp | STMicroelectronics | TS271ACN vs TS27L2ACN |
TLC272IDG4 | Dual, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC -40 to 85 | Texas Instruments | TS271ACN vs TLC272IDG4 |
TLC251BCDR | OP-AMP, 3000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | TS271ACN vs TLC251BCDR |
TLC271IDRG4 | Single, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC -40 to 85 | Texas Instruments | TS271ACN vs TLC271IDRG4 |
OPA2704UA | Dual, 12-V, 3-MHz operational amplifier 8-SOIC -40 to 85 | Texas Instruments | TS271ACN vs OPA2704UA |
TLC27M2ACP | Dual, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 8-PDIP 0 to 70 | Texas Instruments | TS271ACN vs TLC27M2ACP |
OPA2340PAG4 | Dual single-supply, rail-to-rail, low power operational amplifier 8-PDIP | Texas Instruments | TS271ACN vs OPA2340PAG4 |
TLC271MD | OP-AMP, 12000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | TS271ACN vs TLC271MD |