There are no models available for this part yet.
Overview of TS271IN by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TS271IN by STMicroelectronics
Part Data Attributes for TS271IN by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.0003 µA
|
Common-mode Reject Ratio-Nom
|
80 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
12000 µV
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e3
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Programmable Power
|
YES
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.8 mm
|
Slew Rate-Nom
|
0.04 V/us
|
Supply Current-Max
|
1.5 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
10 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
100
|
Voltage Gain-Min
|
6000
|
Width
|
7.62 mm
|
Alternate Parts for TS271IN
This table gives cross-reference parts and alternative options found for TS271IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS271IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC272MJG | Dual Single Supply Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | TS271IN vs TLC272MJG |
TLC271MJG | LinCMOS(TM) Programmable Low-Power Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | TS271IN vs TLC271MJG |
TLC27L2MJG | Lincmos(Tm) Precision Dual Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | TS271IN vs TLC27L2MJG |
TS3V912IN | DUAL OP-AMP, 12000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | TS271IN vs TS3V912IN |
TLC27L2MJGB | Lincmos(Tm) Precision Dual Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | TS271IN vs TLC27L2MJGB |
TLC252CPE4 | Dual, 16-V, 1.7-MHz, In to V- op amp with 1.4-V supply capability 8-PDIP 0 to 70 | Texas Instruments | TS271IN vs TLC252CPE4 |
TS271MN | OP-AMP, 12000uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | TS271IN vs TS271MN |
TLC271CPE4 | OP-AMP, 12000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Texas Instruments | TS271IN vs TLC271CPE4 |
TLC27L2AMJGB | LinCMOS(TM> Precision Dual Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | TS271IN vs TLC27L2AMJGB |
TS27L2MN | DUAL OP-AMP, 12000uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | TS271IN vs TS27L2MN |
Related Parts for TS271IN
-
TS271AIDTOperational Amplifiers
-
ST62T00CM6Microcontrollers
-
KA7500CSwitching Regulator or Controllers
-
AD7822BRAnalog to Digital Converters
-
TS3V330PWRMultiplexers or Switches
-
TS51111-M22WCSRPower Management Circuits
-
STA50513TRPeripheral Drivers
-
TRS3243EIDBRLine Driver or Receivers
-
LF27CDT-TRLinear Regulator ICs