Part Details for TS2C3F20C by Switchcraft Conxall
Overview of TS2C3F20C by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS2C3F20C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC1952
|
Newark | Circular Conn, Plug, 3Pos, Cable, Product Range:Ts2C Dura-Twist Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded, Contact Plating:Gold Rohs Compliant: Yes |Switchcraft/conxall TS2C3F20C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$6.7800 | Buy Now |
DISTI #
SC2596-ND
|
DigiKey | CONN PLUG FMALE 3POS GOLD CRIMP Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.8344 | Buy Now |
DISTI #
502-TS2C3F20C
|
Mouser Electronics | Standard Circular Connector Cable End, 3 P Female, Cable Size C RoHS: Compliant | 9 |
|
$23.0000 / $28.0300 | Buy Now |
DISTI #
71019625
|
RS | Dura-Twist Threaded Circular Connector, Cable End, 3 Pstn, FEM, Cable SZ C | Switchcraft TS2C3F20C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 16 |
|
$22.3700 / $27.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
13 In Stock |
|
$18.0200 / $26.9100 | Buy Now |
DISTI #
000000000005545562
|
Sager | Standard Circular Connector Cable End, 3 P Female, Cable Size C Min Qty: 1 | 0 |
|
$23.7100 / $27.1500 | Buy Now |
DISTI #
C1S735500172949
|
Chip1Stop | Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Bulk | 25 |
|
$4.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
13 In Stock |
|
$18.0200 / $26.9100 | Buy Now |
Part Details for TS2C3F20C
TS2C3F20C CAD Models
TS2C3F20C Part Data Attributes
|
TS2C3F20C
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
TS2C3F20C
Switchcraft Conxall
TS2 3#20 FEM CABLE C
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | CIRCULAR CONNECTOR |