Part Details for TS2R1U00A by APEM Inc
Overview of TS2R1U00A by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS2R1U00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC4393
|
Newark | Thumbstick Joystick Ts Rohs Compliant: Yes |Apem TS2R1U00A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.1700 / $297.7600 | Buy Now |
DISTI #
642-TS2R1U00A
|
Mouser Electronics | Joysticks THUMBSTICK JOYSTICK TS | 0 |
|
$133.9000 / $166.7800 | Order Now |
DISTI #
75005304
|
RS | THUMBSTICK JOYSTICK TS | APEM Components TS2R1U00A Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$131.6500 | RFQ |
|
Onlinecomponents.com | Thumbstick - Winged Hat Handle - Single Axis Limiter - 0V to 5V Output - 22 AWG 25 cm PTFE - Rear Mount. RoHS: Compliant | 0 |
|
$66.5100 / $152.9300 | Buy Now |
|
Master Electronics | Thumbstick - Winged Hat Handle - Single Axis Limiter - 0V to 5V Output - 22 AWG 25 cm PTFE - Rear Mount. RoHS: Compliant | 0 |
|
$66.5100 / $152.9300 | Buy Now |