Part Details for TS2R2U00A by APEM Inc
Overview of TS2R2U00A by APEM Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS2R2U00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-TS2R2U00A
|
Mouser Electronics | Input Devices TS, WINGED, REAR MOUNT, 28AWG SINGLE, 0V-5V RoHS: Compliant | 0 |
|
$102.5600 / $120.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.3700 / $100.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$44.3700 / $100.7500 | Buy Now |