-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-rail 1.8 V high-speed comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W1154
|
Newark | Ic, volt Comparator, Tssop, 6Pin, Plastic, Comparator Type:High Speed, No. Of Channels:1Channels, Response Time/Propogation Delay:-, Supply Voltage Range:2V To 5V, Ic Case/Package:Sc-70, No. Of Pins:5Pins, Product Range:- Rohs Compliant: Yes |Stmicroelectronics TS3021ICT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4870 |
|
$0.7880 / $1.7200 | Buy Now |
DISTI #
TS3021ICT
|
Avnet Americas | Comparator Single R-R I/P 5V 5-Pin SC-70 T/R - Tape and Reel (Alt: TS3021ICT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 3000 |
|
$0.6375 / $0.6765 | Buy Now |
DISTI #
88W1154
|
Avnet Americas | Comparator Single R-R I/P 5V 5-Pin SC-70 T/R - Bulk (Alt: 88W1154) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 66 Partner Stock |
|
$0.8460 / $1.5500 | Buy Now |
|
STMicroelectronics | Rail-to-rail 1.8 V high-speed comparator RoHS: Compliant Min Qty: 1 | 6569 |
|
$0.7700 / $1.4400 | Buy Now |
DISTI #
TS3021ICT
|
TME | IC: comparator, fast, Cmp: 1, 1.8÷5V, SMT, SC70-5, reel,tape, 100nA Min Qty: 1 | 0 |
|
$0.8200 / $1.9300 | RFQ |
DISTI #
SMC-TS3021ICT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 27000 |
|
RFQ | |
DISTI #
TS3021ICT
|
Avnet Silica | Comparator Single R-R I/P 5V 5-Pin SC-70 T/R (Alt: TS3021ICT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 9000 |
|
Buy Now | |
|
Chip Stock | 34130 |
|
RFQ | ||
DISTI #
TS3021ICT
|
EBV Elektronik | Comparator Single R-R I/P 5V 5-Pin SC-70 T/R (Alt: TS3021ICT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
Win Source Electronics | IC COMP R-R 1.8V HS SC70-5 | 4220 |
|
$0.7962 / $1.1943 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3021ICT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS3021ICT
STMicroelectronics
Rail-to-rail 1.8 V high-speed comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SC-70 | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.16 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 42 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.135 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TS3021ICT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3021ICT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6566T-E/OTVAO | Microchip Technology Inc | Check for Price | Comparator, 1 Func, 10000uV Offset-Max, 56ns Response Time, CMOS, PDSO5 | TS3021ICT vs MCP6566T-E/OTVAO |
MCP6566T-E/SN | Microchip Technology Inc | Check for Price | COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | TS3021ICT vs MCP6566T-E/SN |
MCP6566UT-E/LT | Microchip Technology Inc | Check for Price | COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO5, PLASTIC, SC-70, 5 PIN | TS3021ICT vs MCP6566UT-E/LT |
MCP6566RT-E/SN | Microchip Technology Inc | Check for Price | COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | TS3021ICT vs MCP6566RT-E/SN |
MCP6566UT-E/ST | Microchip Technology Inc | Check for Price | COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | TS3021ICT vs MCP6566UT-E/ST |
MCP6566UT-E/SN | Microchip Technology Inc | Check for Price | COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | TS3021ICT vs MCP6566UT-E/SN |
MCP6566T-E/OT | Microchip Technology Inc | $0.4529 | COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN | TS3021ICT vs MCP6566T-E/OT |