-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-rail 1.8 V high-speed comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS3021ILT by STMicroelectronics is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W6452
|
Newark | Comparator, 1.8/5V, Rri, 38Ns, 5Sot23, Comparator Type:High Speed, No. Of Channels:1Channels, Response Time/Propogation Delay:-, Supply Voltage Range:2V To 5V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics TS3021ILT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 978 |
|
$0.5810 | Buy Now |
DISTI #
TS3021ILT
|
Avnet Americas | Comparator Single R-R I/P 5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TS3021ILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 9000 |
|
$0.6056 / $0.6427 | Buy Now |
DISTI #
45W6452
|
Avnet Americas | Comparator Single R-R I/P 5V 5-Pin SOT-23 T/R - Bulk (Alt: 45W6452) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 978 Partner Stock |
|
$1.1900 / $1.6400 | Buy Now |
|
STMicroelectronics | Rail-to-rail 1.8 V high-speed comparator RoHS: Compliant Min Qty: 1 | 25200 |
|
$0.7300 / $1.3800 | Buy Now |
DISTI #
TS3021ILT
|
TME | IC: comparator, fast, Cmp: 1, 1.8÷5V, SMT, SOT23-5, reel,tape, 100nA Min Qty: 1 | 16436 |
|
$0.5780 / $1.5030 | Buy Now |
|
Ameya Holding Limited | IC: comparator, fast, 1.8÷5V, SMT, SOT23-5, Comparators: 1, 100nA | 8349 |
|
RFQ | |
DISTI #
TS3021ILT
|
Avnet Silica | Comparator Single R-R I/P 5V 5-Pin SOT-23 T/R (Alt: TS3021ILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S730200769448
|
Chip1Stop | Comparator Single R-R I/P 5V Automotive 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2977 |
|
$0.6320 / $1.2900 | Buy Now |
|
CHIPMALL.COM LIMITED | 6mV 160nA SOT-23-5 Comparators ROHS | 2447 |
|
$0.7075 | Buy Now |
DISTI #
TS3021ILT
|
EBV Elektronik | Comparator Single R-R I/P 5V 5-Pin SOT-23 T/R (Alt: TS3021ILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3021ILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS3021ILT
STMicroelectronics
Rail-to-rail 1.8 V high-speed comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.16 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 42 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.135 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for TS3021ILT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3021ILT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCS2300SN1T1 | onsemi | Check for Price | COMPARATOR, 7000uV OFFSET-MAX, 1750ns RESPONSE TIME, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | TS3021ILT vs NCS2300SN1T1 |
TC75S56F | Toshiba America Electronic Components | Check for Price | IC COMPARATOR, 7000 uV OFFSET-MAX, 30 ns RESPONSE TIME, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Comparator | TS3021ILT vs TC75S56F |
KIA75S393F | KEC | Check for Price | Comparator, 1 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO5, TSV-5 | TS3021ILT vs KIA75S393F |
NCS2302SN1T1 | onsemi | Check for Price | IC COMPARATOR, 7000 uV OFFSET-MAX, 1750 ns RESPONSE TIME, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5, Comparator | TS3021ILT vs NCS2302SN1T1 |