Part Details for TS320T23IET by CTS Corporation
Overview of TS320T23IET by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS320T23IET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS320T23IET-ND
|
DigiKey | CRYSTAL 32.0000MHZ 20PF SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2731 | Buy Now |
DISTI #
TS320T23IET
|
Avnet Americas | Crystal 32MHz 20pF ±20ppm 2-Pin HC49/US SM T/R - Tape and Reel (Alt: TS320T23IET) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1600 / $0.2552 | Buy Now |
DISTI #
774-TS320T23IET
|
Mouser Electronics | Crystals HC-49U/S-SM Crystal 32.000000 MHz Tol +/-30ppm, Stab +/-30ppm, -40C/85C, 20pF, 3rd OT RoHS: Compliant | 0 |
|
$0.2460 / $0.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.2120 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1647 / $0.2688 | Buy Now |
DISTI #
TS320T23IET
|
Avnet Abacus | - Tape and Reel (Alt: TS320T23IET) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TS320T23IET
TS320T23IET CAD Models
TS320T23IET Part Data Attributes
|
TS320T23IET
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
TS320T23IET
CTS Corporation
Parallel - 3Rd Overtone Quartz Crystal, 32MHz Nom, GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER |