There are no models available for this part yet.
Overview of TS320T33IET by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TS320T33IET by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TS320T33IET-ND
|
DigiKey | CRYSTAL 32.0000MHZ 20PF SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3211 | Buy Now | |
DISTI #
TS320T33IET
|
Avnet Americas | Crystal 32MHz 20pF ±30ppm 2-Pin HC49/US SM T/R - Tape and Reel (Alt: TS320T33IET) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1600 / $0.2552 | Buy Now | |
DISTI #
774-TS320T33IET
|
Mouser Electronics | Crystals HC-49U/S-SM Crystal 32.000000 MHz Tol +/-30ppm, Stab +/-30ppm, -40C/85C, 20pF, 3rd OT RoHS: Compliant | 0 |
|
$0.2370 / $0.5100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.2120 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1647 / $0.2688 | Buy Now | ||
DISTI #
TS320T33IET
|
Avnet Abacus | - Tape and Reel (Alt: TS320T33IET) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TS320T33IET by CTS Corporation
Part Data Attributes for TS320T33IET by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Package Description
|
GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.60
|
Additional Feature
|
AT-CUT; TAPE AND REEL
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - 3RD OVERTONE
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.003%
|
Frequency Tolerance
|
30 ppm
|
JESD-609 Code
|
e1
|
Load Capacitance
|
20 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
32 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch)
|
Series Resistance
|
80 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN SILVER COPPER
|
Alternate Parts for TS320T33IET
This table gives cross-reference parts and alternative options found for TS320T33IET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS320T33IET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS320T33CET | Parallel - 3Rd Overtone Quartz Crystal, 32MHz Nom, GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | CTS Corporation | TS320T33IET vs TS320T33CET |
TS320T33IEB | Parallel - 3Rd Overtone Quartz Crystal, 32MHz Nom, GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | CTS Corporation | TS320T33IET vs TS320T33IEB |
TS320T33CEB | Parallel - 3Rd Overtone Quartz Crystal, 32MHz Nom, GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | CTS Corporation | TS320T33IET vs TS320T33CEB |