-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS321CX5RFGCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT25 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
78427 In Stock |
|
$0.1250 / $0.3100 | Buy Now |
DISTI #
TS321CX5 RFG
|
Avnet Americas | Op Amp Single 0.4V/us 3V to 32V 5-Pin SOT-25 Plastic T/R - Tape and Reel (Alt: TS321CX5 RFG) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0668 | Buy Now |
DISTI #
821-TS321CX5RFG
|
Mouser Electronics | Operational Amplifiers - Op Amps LOW POWER SINGLE OPERATION AMPLIFIER RoHS: Compliant | 25549 |
|
$0.1240 / $0.3100 | Buy Now |
|
Future Electronics | LOW POWER SINGLE OPERATION AMPLIFIER RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1230 / $0.1340 | Buy Now |
DISTI #
TS321CX5-RFG
|
TME | IC: operational amplifier, 1MHz, Ch: 1, SOT25, 3÷32VDC, reel,tape Min Qty: 3 | 44 |
|
$0.2030 / $0.3050 | Buy Now |
DISTI #
TS321CX5 RFG
|
EBV Elektronik | (Alt: TS321CX5 RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy