Amplifier Circuits
TS321QDBVRQ1
Texas Instruments
Description: Automotive-grade, single, 30-V, 800-kHz operational amplifier 5-SOT-23 -40 to 125

Overview of TS321QDBVRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for TS321QDBVRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-36863-1-ND
DigiKey IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3024
In Stock
  • 1 $1.0000
  • 10 $0.6950
  • 25 $0.6180
  • 100 $0.5334
  • 250 $0.4930
  • 500 $0.4686
  • 1,000 $0.4485
  • 3,000 $0.4237
  • 6,000 $0.4116
  • 9,000 $0.4055
  • 15,000 $0.3987
  • 21,000 $0.3948
$0.3948 / $1.0000 Buy Now
DISTI # 595-TS321QDBVRQ1
Mouser Electronics Operational Amplifiers - Op Amps Auto Cat Lo-Pwr Sgl Op Amp RoHS: Compliant 16093
  • 1 $0.7300
  • 10 $0.6450
  • 100 $0.5230
  • 500 $0.4740
  • 1,000 $0.4070
  • 3,000 $0.3900
  • 6,000 $0.3740
  • 9,000 $0.3700
$0.3700 / $0.7300 Buy Now
Rochester Electronics TS321-Q1 Automotive Catalog Low-Power Single Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 54
  • 1 $0.4244
  • 25 $0.4159
  • 100 $0.3989
  • 500 $0.3820
  • 1,000 $0.3607
$0.3607 / $0.4244 Buy Now
DISTI # C1S746203361983
Chip1Stop Op Amp Single GP ±15V/30V Automotive 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes 1135
  • 10 $0.4960
  • 25 $0.4849
  • 100 $0.4283
  • 250 $0.4257
  • 500 $0.3984
  • 1,000 $0.3693
$0.3693 / $0.4960 Buy Now
DISTI # C1S746202430718
Chip1Stop Op Amp Single GP ±15V/30V Automotive 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 4
  • 1 $0.3390
$0.3390 Buy Now
Win Source Electronics LOW-POWER SINGLE OPERATIONAL AMPLIFIER | IC OPAMP GP 1 CIRCUIT SOT23-5 126400
  • 35 $1.6010
  • 80 $1.3140
  • 120 $1.2730
  • 165 $1.2320
  • 210 $1.1910
  • 285 $1.0680
$1.0680 / $1.6010 Buy Now

CAD Models for TS321QDBVRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TS321QDBVRQ1 by Texas Instruments

TS321QDBVRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
GREEN, PLASTIC, SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.2 µA
Bias Current-Max (IIB) @25C
0.15 µA
Common-mode Reject Ratio-Min
65 dB
Common-mode Reject Ratio-Nom
85 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.003 µA
Input Offset Voltage-Max
4000 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.45 mm
Slew Rate-Nom
0.4 V/us
Supply Current-Max
0.8 mA
Supply Voltage Limit-Max
32 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
800
Voltage Gain-Min
25000
Wideband
NO
Width
1.6 mm
Want to compare parts?
  1. TS321QDBVRQ1
    Texas Instruments
    Automotive-grade, single, 30-V, 800-kHz operational amplifier 5-SOT-23 -40 to 125
    VS

Alternate Parts for TS321QDBVRQ1

This table gives cross-reference parts and alternative options found for TS321QDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS321QDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TS321IDR Single, 30-V, 800-kHz operational amplifier 8-SOIC -40 to 125 Texas Instruments TS321QDBVRQ1 vs TS321IDR
TS321AIYLT Single LM324, LM358 enhanced version in sot23-5 package STMicroelectronics TS321QDBVRQ1 vs TS321AIYLT
TS321IDG4 OP-AMP, 5000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments TS321QDBVRQ1 vs TS321IDG4
TS321IDE4 OP-AMP, 5000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments TS321QDBVRQ1 vs TS321IDE4
TS321IDRE4 OP-AMP, 5000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments TS321QDBVRQ1 vs TS321IDRE4
TS321ID Single, 30-V, 800-kHz operational amplifier 8-SOIC -40 to 125 Texas Instruments TS321QDBVRQ1 vs TS321ID
TS321AID Single LM324, LM358 enhanced version in sot23-5 package STMicroelectronics TS321QDBVRQ1 vs TS321AID
TS321IDBVTG4 OP-AMP, 5000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments TS321QDBVRQ1 vs TS321IDBVTG4
TS321IDT Single LM324, LM358 enhanced version in sot23-5 package STMicroelectronics TS321QDBVRQ1 vs TS321IDT
TS321IDBVTE4 OP-AMP, 5000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments TS321QDBVRQ1 vs TS321IDBVTE4

Related Parts for TS321QDBVRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS321QDBVRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS321QDBVRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of TS321QDBVRQ1 would you like to use for your alert(s)?
  • Please alert me when TS321QDBVRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS321QDBVRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS321QDBVRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS321QDBVRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS321QDBVRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS321QDBVRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: