Part Details for TS3702CD by STMicroelectronics
Overview of TS3702CD by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TS3702CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 1000 |
|
$0.4183 / $1.6087 | Buy Now |
|
Quest Components | DUAL COMPARATOR, 6500 uV OFFSET-MAX, 1500 ns RESPONSE TIME, PDSO8 | 3088 |
|
$0.4043 / $1.1550 | Buy Now |
|
Quest Components | DUAL COMPARATOR, 6500 uV OFFSET-MAX, 1500 ns RESPONSE TIME, PDSO8 | 800 |
|
$0.5577 / $2.1450 | Buy Now |
Part Details for TS3702CD
TS3702CD CAD Models
TS3702CD Part Data Attributes:
|
TS3702CD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS3702CD
STMicroelectronics
Micropower dual CMOS voltage comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1500 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for TS3702CD
This table gives cross-reference parts and alternative options found for TS3702CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3702CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS3702IYDT | Micropower dual CMOS voltage comparator | STMicroelectronics | TS3702CD vs TS3702IYDT |
TS3702ID | Micropower dual CMOS voltage comparator | STMicroelectronics | TS3702CD vs TS3702ID |
TS393CD | Micropower CMOS dual voltage comparator | STMicroelectronics | TS3702CD vs TS393CD |
TS393ID | Micropower CMOS dual voltage comparator | STMicroelectronics | TS3702CD vs TS393ID |
TS393CDT | Micropower CMOS dual voltage comparator | STMicroelectronics | TS3702CD vs TS393CDT |
TS3702IDT | Micropower dual CMOS voltage comparator | STMicroelectronics | TS3702CD vs TS3702IDT |
TS393IYD | Micropower CMOS dual voltage comparator | STMicroelectronics | TS3702CD vs TS393IYD |
TS393IDT | Micropower CMOS dual voltage comparator | STMicroelectronics | TS3702CD vs TS393IDT |