Part Details for TS391CG-AF5-R by Unisonic Technologies Co Ltd
Overview of TS391CG-AF5-R by Unisonic Technologies Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS391CG-AF5-R
TS391CG-AF5-R CAD Models
TS391CG-AF5-R Part Data Attributes
|
TS391CG-AF5-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TS391CG-AF5-R
Unisonic Technologies Co Ltd
Comparator, 1 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO5, HALOGEN FREE, SOT-25, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | SOT | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.45 mm | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for TS391CG-AF5-R
This table gives cross-reference parts and alternative options found for TS391CG-AF5-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS391CG-AF5-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL331KDBVT | High Voltage Single Differential Comparator 5-SOT-23 -40 to 105 | Texas Instruments | TS391CG-AF5-R vs TL331KDBVT |
TS391L-AF5-R | Comparator, 1 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO5, LEAD FREE, SOT-25, 5 PIN | Unisonic Technologies Co Ltd | TS391CG-AF5-R vs TS391L-AF5-R |
TS391BL-AF5-R | Comparator, 1 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO5, LEAD FREE, SOT-25, 5 PIN | Unisonic Technologies Co Ltd | TS391CG-AF5-R vs TS391BL-AF5-R |
TS391G-AF5-R | Comparator, 1 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO5, HALOGEN FREE, SOT-25, 5 PIN | Unisonic Technologies Co Ltd | TS391CG-AF5-R vs TS391G-AF5-R |
TL331IDBVRQ1 | Automotive Catalog Single Differential Comparator 5-SOT-23 -40 to 85 | Texas Instruments | TS391CG-AF5-R vs TL331IDBVRQ1 |
TL331KDBVR | High Voltage Single Differential Comparator 5-SOT-23 -40 to 105 | Texas Instruments | TS391CG-AF5-R vs TL331KDBVR |
V62/13611-01XE-T | Enhanced Product Single Differential Comparator 5-SOT-23 -55 to 125 | Texas Instruments | TS391CG-AF5-R vs V62/13611-01XE-T |
TS391A-AF5-R | Comparator, 1 Func, 9000uV Offset-Max, 1300ns Response Time, PDSO5, SOT-25, 5 PIN | Unisonic Technologies Co Ltd | TS391CG-AF5-R vs TS391A-AF5-R |
TS391AL-AF5-R | Comparator, 1 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO5, LEAD FREE, SOT-25, 5 PIN | Unisonic Technologies Co Ltd | TS391CG-AF5-R vs TS391AL-AF5-R |
TL331KDBVTG4 | COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TS391CG-AF5-R vs TL331KDBVTG4 |