-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed USB 2.0 1:2 Mux/Demux Switch With Single Enable and ESD Protection 10-UQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS3USB221ARSER by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5417
|
Newark | Mux/Demux Usb Switch, Esd Pro, 10Qfn, Multiplexer Configuration:1:2, No. Of Circuits:2Circuits, On State Resistance Max:6Ohm, Supply Voltage Range:2.3V To 3.6V, Analogue Multiplexer Case:Qfn, No. Of Pins:10Pins, Operating Temperaturerohs Compliant: Yes |Texas Instruments TS3USB221ARSER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7820 / $0.9710 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
TS3USB221ARSER
|
TME | IC: analog switch, demultiplexer,multiplexer, SPDT, Ch: 2, UQFN10 Min Qty: 1 | 1000 |
|
$0.3200 / $0.5800 | Buy Now |
|
Ameya Holding Limited | TS3USB221ARSER 模拟开关, 单路:1 x 2, 480MBps, 2.3 → 3.6 V, 10针 UQFN封装 | 8488 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1310 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 140 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | UQFN-101.5x2 Analog Switches - Special Purpose ROHS | 27672 |
|
$0.1731 / $0.2034 | Buy Now |
|
LCSC | SPDT(SPDT) 900MHz UQFN-10(1.5x2) Analog Switches - Special Purpose ROHS | 31358 |
|
$0.1261 / $0.2410 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 8410 |
|
$0.2800 / $0.3700 | Buy Now |
|
Win Source Electronics | Analog Multiplexer Single 1:2 10-Pin UQFN T/R / IC USB SWITCH DUAL 1X2 10QFN | 65900 |
|
$0.1480 / $0.1910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3USB221ARSER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS3USB221ARSER
Texas Instruments
High-Speed USB 2.0 1:2 Mux/Demux Switch With Single Enable and ESD Protection 10-UQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 2 X 1.50 MM, GREEN, PLASTIC, MO-288UEFD, UQFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Bandwidth-Nom | 900 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 41 dB | |
On-state Resistance Match-Nom | 0.2 Ω | |
On-state Resistance-Max (Ron) | 6 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 17 ns | |
Switch-on Time-Max | 10 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for TS3USB221ARSER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3USB221ARSER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS3USB221RSER | Texas Instruments | $0.4661 | High-Speed USB 2.0 (480 Mbps) 1:2 Multiplexer/Demultiplexer Switch With Single Enable 10-UQFN -40 to 85 | TS3USB221ARSER vs TS3USB221RSER |
NX3DV221GM,132 | NXP Semiconductors | Check for Price | NX3DV221 - High-speed USB 2.0 switch with enable QFN 10-Pin | TS3USB221ARSER vs NX3DV221GM,132 |
TS3USB221RSERG4 | Texas Instruments | Check for Price | High-Speed USB 2.0 (480 Mbps) 1:2 Multiplexer/Demultiplexer Switch With Single Enable 10-UQFN -40 to 85 | TS3USB221ARSER vs TS3USB221RSERG4 |
TS3USB221ERSER | Texas Instruments | $0.7626 | High-Speed USB 2.0 (480-Mbps) 1:2 Multiplexer/Demultiplexer Switch With Single Enable 10-UQFN -40 to 85 | TS3USB221ARSER vs TS3USB221ERSER |
NX3DV221GM,115 | NXP Semiconductors | $0.4125 | NX3DV221 - High-speed USB 2.0 switch with enable QFN 10-Pin | TS3USB221ARSER vs NX3DV221GM,115 |
TS3USB3000RSER | Texas Instruments | $0.7005 | DPDT USB 2.0 High-Speed and Mobile High-Definition Link (MHL) (6.1GHz) Switch 10-UQFN -40 to 85 | TS3USB221ARSER vs TS3USB3000RSER |