-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed USB 2.0 (480-Mbps) 1:2 Multiplexer/Demultiplexer Switch With Single Enable 10-UQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS3USB221ERSER | Texas Instruments | High-Speed USB 2.0 (480-Mbps) 1:2 Multiplexer/Demultiplexer Switch With Single Enable 10-UQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8287
|
Newark | Usb Switch, 480Mbps, Uqfn-10, Usb Ic Type:1:2 Multiplexer/Demultiplexer Switch, Usb Standard:Usb 2.0, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Interface Case Style:Uqfn, No. Of Pins:10Pins, Data Rate:480Mbps, No. Of Ports:-, rohs Compliant: Yes |Texas Instruments TS3USB221ERSER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1461 |
|
$0.9450 / $1.1900 | Buy Now |
|
Bristol Electronics | 1532 |
|
RFQ | ||
DISTI #
C1S746201779540
|
Chip1Stop | Signal switches, multiplexers, decoders RoHS: Compliant pbFree: Yes Container: Cut Tape | 11845 |
|
$0.2910 / $0.5800 | Buy Now |
|
CHIPMALL.COM LIMITED | 6 2 SPDTSPDT UQFN-10-EP1.5x2 Analog Switches, Multiplexers ROHS | 292 |
|
$0.2926 / $0.5099 | Buy Now |
|
LCSC | 6 2 SPDT(SPDT) UQFN-10-EP(1.5x2) Analog Switches Multiplexers ROHS | 322 |
|
$0.3048 / $0.5311 | Buy Now |
|
Win Source Electronics | Analog Multiplexer Single 2:1 10-Pin UQFN T/R / IC USB SWITCH DUAL 1X2 10-QFN | 60001 |
|
$0.2229 / $0.2878 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3USB221ERSER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS3USB221ERSER
Texas Instruments
High-Speed USB 2.0 (480-Mbps) 1:2 Multiplexer/Demultiplexer Switch With Single Enable 10-UQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 2 X 1.50 MM, GREEN, PLASTIC, MO-288UEFD, UQFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Bandwidth-Nom | 1000 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 0.2 Ω | |
On-state Resistance-Max (Ron) | 6 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 17 ns | |
Switch-on Time-Max | 10 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for TS3USB221ERSER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3USB221ERSER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NX3DV221GM,115 | NXP Semiconductors | $0.4125 | NX3DV221 - High-speed USB 2.0 switch with enable QFN 10-Pin | TS3USB221ERSER vs NX3DV221GM,115 |
TS3USB221ARSERG4 | Texas Instruments | Check for Price | High-Speed USB 2.0 1:2 Mux/Demux Switch With Single Enable and ESD Protection 10-UQFN -40 to 85 | TS3USB221ERSER vs TS3USB221ARSERG4 |
TS3USB221RSERG4 | Texas Instruments | Check for Price | High-Speed USB 2.0 (480 Mbps) 1:2 Multiplexer/Demultiplexer Switch With Single Enable 10-UQFN -40 to 85 | TS3USB221ERSER vs TS3USB221RSERG4 |
TS3USB221ARSER | Texas Instruments | $0.7421 | High-Speed USB 2.0 1:2 Mux/Demux Switch With Single Enable and ESD Protection 10-UQFN -40 to 85 | TS3USB221ERSER vs TS3USB221ARSER |
TS3USB3000RSER | Texas Instruments | $0.7005 | DPDT USB 2.0 High-Speed and Mobile High-Definition Link (MHL) (6.1GHz) Switch 10-UQFN -40 to 85 | TS3USB221ERSER vs TS3USB3000RSER |