-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision micropower shunt voltage reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC2420
|
Newark | Voltage References |Stmicroelectronics TS4061VIBT-205 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-19073-1-ND
|
DigiKey | IC VREF SHUNT 0.2% SOT323-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.5301 / $1.3700 | Buy Now |
DISTI #
TS4061VIBT-205
|
Avnet Americas | V-Ref Precision 2.048V 5-Pin SOT-323 T/R - Tape and Reel (Alt: TS4061VIBT-205) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5719 / $0.5966 | Buy Now |
DISTI #
511-TS4061VIBT-205
|
Mouser Electronics | Voltage References Precision micropower shunt volt reference RoHS: Compliant | 2573 |
|
$0.5500 / $1.3700 | Buy Now |
|
STMicroelectronics | Precision micropower shunt voltage reference RoHS: Compliant Min Qty: 1 | 2573 |
|
$0.7700 / $1.3400 | Buy Now |
|
Future Electronics | Precision micropower shunt voltage reference RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.5400 | Buy Now |
|
Future Electronics | Precision micropower shunt voltage reference RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5400 | Buy Now |
DISTI #
TS4061VIBT-205
|
Avnet Americas | V-Ref Precision 2.048V 5-Pin SOT-323 T/R - Tape and Reel (Alt: TS4061VIBT-205) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5719 / $0.5966 | Buy Now |
DISTI #
TS4061VIBT-205
|
TME | IC: voltage reference source, 2.048V, ±0.2%, SOT323-5L, reel,tape Min Qty: 1 | 0 |
|
$0.6300 / $0.9500 | RFQ |
DISTI #
TS4061VIBT-205
|
Avnet Americas | V-Ref Precision 2.048V 5-Pin SOT-323 T/R - Tape and Reel (Alt: TS4061VIBT-205) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5719 / $0.5966 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS4061VIBT-205
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS4061VIBT-205
STMicroelectronics
Precision micropower shunt voltage reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-323, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.052096 V | |
Output Voltage-Min | 2.043904 V | |
Output Voltage-Nom | 2.048 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 70 ppm/°C | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.25 mm |