TS431ACX
Taiwan Semiconductor
Description: Voltage Reference, BIPolar,

Overview of TS431ACX by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy Automotive

Price & Stock for TS431ACX by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 1801-TS431ACXTR-ND
DigiKey IC VREF SHUNT 2.495V SOT23-3 Min Qty: 12000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 12,000 $0.1183
  • 24,000 $0.1085
  • 60,000 $0.1045
$0.1045 / $0.1183 Buy Now

CAD Models for TS431ACX by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS431ACX by Taiwan Semiconductor

TS431ACX
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
, TO-236
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Taiwan Semiconductor
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Output Current-Max
0.1 A
Output Voltage-Max
36 V
Output Voltage-Min
2.5 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TO-236
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
64.76190476 ppm/°C
Terminal Finish
Matte Tin (Sn)
Trim/Adjustable Output
YES
Want to compare parts?
  1. TS431ACX
    Taiwan Semiconductor
    Voltage Reference, BIPolar,
    VS

Related Parts for TS431ACX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS431ACX by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS431ACX by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of TS431ACX would you like to use for your alert(s)?
  • Please alert me when TS431ACX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS431ACX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS431ACX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS431ACX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS431ACX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS431ACX by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: