-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable shunt voltage reference IC (automotive for SOT23-5)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC4511
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics TS431AILT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2670 | Buy Now |
DISTI #
TS431AILT
|
Avnet Americas | Voltage Reference, Precision, Shunt Adjustable, 1.228 V to 1.252 V, 5 Pins, SOT-23 - Tape and Reel (Alt: TS431AILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 30000 |
|
$0.2666 | Buy Now |
|
STMicroelectronics | Adjustable shunt voltage reference IC (automotive for SOT23-5) RoHS: Compliant Min Qty: 1 | 3799 |
|
$0.2800 / $0.5500 | Buy Now |
DISTI #
TS431AILT
|
TME | IC: voltage reference source, 1.24V, ±1%, SOT23-5, reel,tape, 30mA Min Qty: 3 | 4936 |
|
$0.1460 / $0.2630 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
TS431AILT
|
Avnet Silica | Voltage Reference, Precision, Shunt Adjustable, 1.228 V to 1.252 V, 5 Pins, SOT-23 (Alt: TS431AILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 143 |
|
RFQ | |
DISTI #
TS431AILT
|
EBV Elektronik | Voltage Reference, Precision, Shunt Adjustable, 1.228 V to 1.252 V, 5 Pins, SOT-23 (Alt: TS431AILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 66000 |
|
Buy Now | |
|
Win Source Electronics | IC VREF SHUNT ADJ SOT23-5 | 33987 |
|
$0.0979 / $0.1468 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS431AILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS431AILT
STMicroelectronics
Adjustable shunt voltage reference IC (automotive for SOT23-5)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.252 V | |
Output Voltage-Min | 1.228 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 102.639 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for TS431AILT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS431AILT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS431AIL | STMicroelectronics | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO5, SOT-23, 5 PIN | TS431AILT vs TS431AIL |