Part Details for TS431AIZ by STMicroelectronics
Overview of TS431AIZ by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for TS431AIZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P4304
|
Newark | Lgs Vipower |Stmicroelectronics TS431AIZ Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
STMicroelectronics | Adjustable shunt voltage reference IC (automotive for SOT23-5) RoHS: Compliant Min Qty: 1 | 1304 |
|
$0.3500 / $0.6700 | Buy Now |
|
Bristol Electronics | 322 |
|
RFQ | ||
DISTI #
TS431AIZ
|
TME | IC: voltage reference source, 1.24V, ±1%, TO92, bulk, 30mA Min Qty: 1 | 0 |
|
$0.2880 / $0.7620 | RFQ |
|
Chip1Cloud | LOW VOLTAGE ADJUSTABLE SHUNT REFERENCE | IC VREF SHUNT ADJ TO92-3 | 9000 |
|
RFQ |
Part Details for TS431AIZ
TS431AIZ CAD Models
TS431AIZ Part Data Attributes:
|
TS431AIZ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS431AIZ
STMicroelectronics
Adjustable shunt voltage reference IC (automotive for SOT23-5)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Max | 1.252 V | |
Output Voltage-Min | 1.228 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 102.639 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for TS431AIZ
This table gives cross-reference parts and alternative options found for TS431AIZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS431AIZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS431AIZT | Adjustable shunt voltage reference IC (automotive for SOT23-5) | STMicroelectronics | TS431AIZ vs TS431AIZT |