Part Details for TS431ARIX-Z RFG by Taiwan Semiconductor
Overview of TS431ARIX-Z RFG by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS431ARIX-Z RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS431ARIX-Z RFG
|
Avnet Americas | V-Ref Programmable 2.495V to 36V 120mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: TS431ARIX-Z RFG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TS431ARIX-Z RFG
|
Avnet Americas | V-Ref Programmable 2.495V to 36V 120mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: TS431ARIX-Z RFG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |