Part Details for TS4580TP 250GF 009 by Shenzhen Shouhan Technology Co Ltd
Overview of TS4580TP 250GF 009 by Shenzhen Shouhan Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS4580TP 250GF 009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | No 50mA 4.5mm 100M 100000 Times 12V 250gf 4.5mm 8mm Round Button Brick nogging SPST SMD Tactile Switches ROHS | 5180 |
|
$0.0105 / $0.0199 | Buy Now |