-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Output rail-to-rail op-amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P4319
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TS461CDT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-2281-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2608 In Stock |
|
$0.6220 / $1.6000 | Buy Now |
DISTI #
TS461CDT
|
Avnet Americas | OP Amp Single GP R-R O/P ±5V/10V 8-Pin SO N T/R - Tape and Reel (Alt: TS461CDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5859 / $0.6111 | Buy Now |
DISTI #
511-TS461CDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Single Rail-to-Rail RoHS: Compliant | 2700 |
|
$0.6230 / $1.2300 | Buy Now |
|
STMicroelectronics | Output rail-to-rail op-amps RoHS: Compliant Min Qty: 1 | 2700 |
|
$0.8800 / $1.2100 | Buy Now |
|
Future Electronics | TS461 Series 10 V 12 MHz Output Rail to Rail Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5750 | Buy Now |
|
Future Electronics | TS461 Series 10 V 12 MHz Output Rail to Rail Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5750 / $0.6150 | Buy Now |
DISTI #
77592681
|
Verical | Op Amp Single GP R-R O/P ±5V/10V 8-Pin SO N T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2403 | Americas - 2500 |
|
$0.4673 / $0.4762 | Buy Now |
DISTI #
TS461CDT
|
Avnet Americas | OP Amp Single GP R-R O/P ±5V/10V 8-Pin SO N T/R - Tape and Reel (Alt: TS461CDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5859 / $0.6111 | Buy Now |
DISTI #
TS461CDT
|
TME | IC: operational amplifier, 12MHz, 2.7÷10V, Ch: 1, SO8, reel,tape Min Qty: 1 | 0 |
|
$0.4670 / $1.2490 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS461CDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS461CDT
STMicroelectronics
Output rail-to-rail op-amps
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.75 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 2.8 V/us | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 12000 | |
Voltage Gain-Min | 3160 | |
Wideband | NO | |
Width | 3.9 mm |