-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 W mono audio amplifier with standby active high
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7221
|
Newark | Audio Power Amplifier, Ab, Mini Soic-8, Output Power X Channels @ Load:1W X 1 @ 8Ohm, Audio Amplifier Type:Ab, No. Of Channels:1Channels, Supply Voltage Range:2.5V To 5.5V, Ic Case/Package:Mini Soic, No. Of Pins:8Pins Rohs Compliant: Yes |Stmicroelectronics TS4871IST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8712 |
|
$0.6380 / $0.7540 | Buy Now |
DISTI #
57P4349
|
Newark | Audio |Stmicroelectronics TS4871IST Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-4068-1-ND
|
DigiKey | IC AMP CLASS AB MONO 1W 8MINISO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6737 In Stock |
|
$0.5079 / $1.3100 | Buy Now |
DISTI #
TS4871IST
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin MSOP T/R - Tape and Reel (Alt: TS4871IST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5481 / $0.5717 | Buy Now |
DISTI #
07AH7221
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin MSOP T/R - Product that comes on tape, but is not reeled (Alt: 07AH7221) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1810 Partner Stock |
|
$1.0100 / $1.3100 | Buy Now |
DISTI #
511-TS4871IS
|
Mouser Electronics | Audio Amplifiers 1W Audio Power Amp RoHS: Compliant | 12808 |
|
$0.5300 / $1.1200 | Buy Now |
|
STMicroelectronics | 1 W mono audio amplifier with standby active high RoHS: Compliant Min Qty: 1 | 12808 |
|
$0.7000 / $1.1000 | Buy Now |
|
Future Electronics | TS4871 Series 5.5 V 1 W Output Rail to Rail Audio Power Amplifier - MSOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.5200 | Buy Now |
|
Future Electronics | TS4871 Series 5.5 V 1 W Output Rail to Rail Audio Power Amplifier - MSOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5200 | Buy Now |
DISTI #
TS4871IST
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin MSOP T/R - Tape and Reel (Alt: TS4871IST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5481 / $0.5717 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS4871IST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS4871IST
STMicroelectronics
1 W mono audio amplifier with standby active high
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | ||
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.108 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TS4871IST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS4871IST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA4863L-S18-R | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDSO18, LEAD FREE, SOP-18 | Unisonic Technologies Co Ltd | TS4871IST vs PA4863L-S18-R |
PA4863-N20-R | Audio Amplifier, 3.2W, 2 Channel(s), 1 Func, CMOS, PDSO20, HTSSOP-20 | Unisonic Technologies Co Ltd | TS4871IST vs PA4863-N20-R |
LM4863-S18-R | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDSO18, SOP-18 | Unisonic Technologies Co Ltd | TS4871IST vs LM4863-S18-R |
PA4863G-S16-R | Audio Amplifier, 1.1W, 2 Channel(s), 1 Func, CMOS, PDSO16, SOP-16 | Unisonic Technologies Co Ltd | TS4871IST vs PA4863G-S16-R |
TS486-4QT | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, DSO8, 3 X 3 MM, DFN-8 | STMicroelectronics | TS4871IST vs TS486-4QT |
PA4867-N20-T | Audio Amplifier, 3W, 2 Channel(s), 1 Func, CMOS, PDSO20, HTSSOP-20 | Unisonic Technologies Co Ltd | TS4871IST vs PA4867-N20-T |
PA4867-P20-R | Audio Amplifier, 3W, 2 Channel(s), 1 Func, CMOS, PDSO20, TSSOP-20 | Unisonic Technologies Co Ltd | TS4871IST vs PA4867-P20-R |
TS486ST | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MINI, PLASTIC, SO-8 | STMicroelectronics | TS4871IST vs TS486ST |
TS486-4IQT | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, DSO8, 3 X 3 MM, DFN-8 | STMicroelectronics | TS4871IST vs TS486-4IQT |
TS487-4QT | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, DSO8, 3 X 3 MM, DFN-8 | STMicroelectronics | TS4871IST vs TS487-4QT |