Part Details for TS4902IST by STMicroelectronics
Overview of TS4902IST by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TS4902IST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-8116-1-ND
|
DigiKey | IC AMP AB MONO 700MW 8MINISO Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
642 In Stock |
|
$0.5047 / $0.8800 | Buy Now |
DISTI #
TS4902IST
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 0.7W Class-A 8-Pin MSOP T/R - Tape and Reel (Alt: TS4902IST) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TS4902IST
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 0.7W Class-A 8-Pin MSOP T/R - Tape and Reel (Alt: TS4902IST) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TS4902IST
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 0.7W Class-A 8-Pin MSOP T/R - Tape and Reel (Alt: TS4902IST) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for TS4902IST
TS4902IST CAD Models
TS4902IST Part Data Attributes
|
TS4902IST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS4902IST
STMicroelectronics
0.7W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MINI, PLASTIC, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.7 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for TS4902IST
This table gives cross-reference parts and alternative options found for TS4902IST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS4902IST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS4994EIKJT | 1.2 W differential input/output audio power amplifier with selectable standby | STMicroelectronics | TS4902IST vs TS4994EIKJT |
LM4889MA/NOPB | 1 Watt Audio Power Amplifier 8-SOIC -40 to 85 | Texas Instruments | TS4902IST vs LM4889MA/NOPB |
LV4991TT-TLM-E | Low Voltage 0.45 W x 1-Ch BTL Class AB Power Amplifier, 2000-REEL | onsemi | TS4902IST vs LV4991TT-TLM-E |
LM4889MA | 1W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOP-8 | Texas Instruments | TS4902IST vs LM4889MA |
MAX4061EUA-T | Audio Preamplifier, 1 Channel(s), 1 Func, BICMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | TS4902IST vs MAX4061EUA-T |
SSM2301RMZ-R2 | 1.52W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Analog Devices Inc | TS4902IST vs SSM2301RMZ-R2 |
MAX4061ETA | Audio Preamplifier, 1 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, TQFN-8 | Maxim Integrated Products | TS4902IST vs MAX4061ETA |
TC4864EUA | 0.74 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8 | Microchip Technology Inc | TS4902IST vs TC4864EUA |
LM4889MM | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | Texas Instruments | TS4902IST vs LM4889MM |
TS4994EIJT | 1.2 W differential input/output audio power amplifier with selectable standby | STMicroelectronics | TS4902IST vs TS4994EIJT |