-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2 W audio power amplifier with active low standby mode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P4372
|
Newark | Audio |Stmicroelectronics TS4990IDT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-8117-1-ND
|
DigiKey | IC AMP CLASS AB MONO 1.2W 8SO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11932 In Stock |
|
$0.4411 / $1.1400 | Buy Now |
DISTI #
TS4990IDT
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin SO N T/R - Tape and Reel (Alt: TS4990IDT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4453 / $0.5067 | Buy Now |
DISTI #
TS4990IDT
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin SO N T/R - Tape and Reel (Alt: TS4990IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7763 / $0.8097 | Buy Now |
DISTI #
TS4990IDT
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin SO N T/R - Tape and Reel (Alt: TS4990IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4760 / $0.4965 | Buy Now |
DISTI #
511-TS4990IDT
|
Mouser Electronics | Audio Amplifiers 1.2W audio Pwr amp RoHS: Compliant | 3615 |
|
$0.4770 / $1.1800 | Buy Now |
|
STMicroelectronics | 1.2 W audio power amplifier with active low standby mode RoHS: Compliant Min Qty: 1 | 3645 |
|
$0.6700 / $1.1600 | Buy Now |
|
Future Electronics | TS4990 Series 1.2 W 1-CH Mono Audio Power Amplifier with Active-Low Standby Mode RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 9Cut Tape/Mini-Reel |
|
$0.4350 / $0.5850 | Buy Now |
|
Future Electronics | TS4990 Series 1.2 W 1-CH Mono Audio Power Amplifier with Active-Low Standby Mode RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4350 | Buy Now |
|
Future Electronics | TS4990 Series 1.2 W 1-CH Mono Audio Power Amplifier with Active-Low Standby Mode RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS4990IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS4990IDT
STMicroelectronics
1.2 W audio power amplifier with active low standby mode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS4990IDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS4990IDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4890M | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier | National Semiconductor Corporation | TS4990IDT vs LM4890M |
LM4890MX | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier | National Semiconductor Corporation | TS4990IDT vs LM4890MX |
LM4893M | 1.1W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SO-8 | Texas Instruments | TS4990IDT vs LM4893M |
TS4990ID | 1.2 W audio power amplifier with active low standby mode | STMicroelectronics | TS4990IDT vs TS4990ID |
LM4890M/NOPB | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier | National Semiconductor Corporation | TS4990IDT vs LM4890M/NOPB |