-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 W differential input/output audio power amplifier with selectable standby
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS4994IQT
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 1.2W Class-AB 10-Pin DFN T/R - Tape and Reel (Alt: TS4994IQT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8132 / $0.8481 | Buy Now |
DISTI #
511-TS4994IQT
|
Mouser Electronics | Audio Amplifiers 1W diff input/output audio Pwr amplifier RoHS: Compliant | 2753 |
|
$0.7280 / $1.8100 | Buy Now |
|
Future Electronics | TS4994 Series 5.5 V 1 W Differential Input/Output Audio Power Amplifier - DFN-10 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7150 | Buy Now |
DISTI #
TS4994IQT
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 1.2W Class-AB 10-Pin DFN T/R - Tape and Reel (Alt: TS4994IQT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8132 / $0.8481 | Buy Now |
DISTI #
TS4994IQT
|
TME | IC: audio amplifier, Pout: 1W, Ch: 1, DFN10, 8Ω, 2.5÷5.5VDC, 7mA Min Qty: 1 | 0 |
|
$1.0500 / $1.7000 | RFQ |
|
Ameya Holding Limited | TS4994 Series 5.5 V 1 W Differential Input/Output Audio Power Amplifier - DFN-10 | 3439 |
|
RFQ | |
DISTI #
TS4994IQT
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 1.2W Class-AB 10-Pin DFN T/R - Tape and Reel (Alt: TS4994IQT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8132 / $0.8481 | Buy Now |
DISTI #
TS4994IQT
|
Avnet Silica | Audio Amp Speaker 1-CH Mono 1.2W Class-AB 10-Pin DFN T/R (Alt: TS4994IQT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS4994IQT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS4994IQT
STMicroelectronics
1 W differential input/output audio power amplifier with selectable standby
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.50 MM PITCH, LEAD FREE, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1 W | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TS4994IQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS4994IQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS4994EIKJT | 1.2 W differential input/output audio power amplifier with selectable standby | STMicroelectronics | TS4994IQT vs TS4994EIKJT |
LM4889MA/NOPB | 1 Watt Audio Power Amplifier 8-SOIC -40 to 85 | Texas Instruments | TS4994IQT vs LM4889MA/NOPB |
LV4991TT-TLM-E | Low Voltage 0.45 W x 1-Ch BTL Class AB Power Amplifier, 2000-REEL | onsemi | TS4994IQT vs LV4991TT-TLM-E |
LM4889MA | 1W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOP-8 | Texas Instruments | TS4994IQT vs LM4889MA |
MAX4061EUA-T | Audio Preamplifier, 1 Channel(s), 1 Func, BICMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | TS4994IQT vs MAX4061EUA-T |
SSM2301RMZ-R2 | 1.52W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Analog Devices Inc | TS4994IQT vs SSM2301RMZ-R2 |
MAX4061ETA | Audio Preamplifier, 1 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, TQFN-8 | Maxim Integrated Products | TS4994IQT vs MAX4061ETA |
TC4864EUA | 0.74 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8 | Microchip Technology Inc | TS4994IQT vs TC4864EUA |
LM4889MM | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | Texas Instruments | TS4994IQT vs LM4889MM |
TS4994EIJT | 1.2 W differential input/output audio power amplifier with selectable standby | STMicroelectronics | TS4994IQT vs TS4994EIJT |