Part Details for TS50/017 by Intel Corporation
Overview of TS50/017 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D151TS502USE-E | Renesas Electronics Corporation | ICs for Camera | |
D151TS501USE-E | Renesas Electronics Corporation | ICs for Camera | |
TMS320C6413ZTS500 | Texas Instruments | Fixed-Point Digital Signal Processor 288-FCBGA 0 to 90 |
Price & Stock for TS50/017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS50/017
|
TME | Transformer: mains, 50VA, 230VAC, 115V, 420mA, screw type, IP00 Min Qty: 1 | 17 |
|
$16.7000 / $19.3600 | Buy Now |