Part Details for TS54-A-09-TDR by Fluke Networks
Overview of TS54-A-09-TDR by Fluke Networks
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS54-A-09-TDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ2219
|
Newark | Telephone Test, Abn With Piercing Pin, Tester Type:Telephone Tester, Resistance:3Mohm, External Height:8.3", External Width:3.2", External Depth:2.6", Product Range:- Rohs Compliant: Yes |Fluke Networks TS54-A-09-TDR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$926.9900 | Buy Now |
DISTI #
1986-TS54-A-09-TDR-ND
|
DigiKey | TELEPHONE TEST SET TELECOM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$958.8200 | Buy Now |
DISTI #
70238649
|
RS | Tester, 3 in 1, TDR, Toner, Pair Identifier, VDV Test, With Piercing Pin | Fluke Networks TS54-A-09-TDR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$926.9900 | RFQ |
DISTI #
37070.1
|
TestEquity LLC | Fluke Networks TS54-A-09-TDR Ts54 Pro Lcd Butt-In Test Set + Tdr, Abn With Piercing Pin | 0 |
|
$926.9900 | Buy Now |