There are no models available for this part yet.
Overview of TS621E-FL11E by Seiko Instruments Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TS621E-FL11E by Seiko Instruments Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
728-1084-ND
|
DigiKey | BATT LITHIUM 1.5V 2.5MAH COIN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
6698 In Stock |
|
$1.4375 / $2.8600 | Buy Now | |
DISTI #
628-TS621E-FL11E
|
Mouser Electronics | Coin Cell Battery TS621E W/Tab RTC/SRAM Backup | 1328 |
|
$1.5300 / $2.8500 | Buy Now | |
DISTI #
79020126
|
Verical | Lithium Battery Coin 1.5V 2.5mAh Rechargeable Surface Mount Min Qty: 20 Package Multiple: 10 Date Code: 2322 | Americas - 360 |
|
$3.8870 / $4.7710 | Buy Now | |
Master Electronics | Rechargeable Battery - 1.5 V - Coin 6.8mm - Lithium - 2.5 mAh - Button Cell - SMD (SMT) Tab - PCB Pins. RoHS: Compliant |
460 In Stock |
|
$1.4300 / $3.6700 | Buy Now |