There are no models available for this part yet.
Overview of TS665WS by Shenzhen Shouhan Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TS665WS by Shenzhen Shouhan Technology Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 6mm 5mm Round Button 50mA Standing paste 6mm SPST 200gf 12V SMD Tactile Switches ROHS | 14495 |
|
$0.0499 / $0.0902 | Buy Now | ||
LCSC | Without 50mA 6mm 100M 300000 times 12V 200gf 6mm 5mm Round Button Standing paste SPST SMD Tactile Switches ROHS | 610 |
|
$0.0433 / $0.0661 | Buy Now |