Part Details for TS6665TP by Shenzhen Shouhan Technology Co Ltd
Overview of TS6665TP by Shenzhen Shouhan Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS6665TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Without 50mA 6mm 100M 100000 Times 12V 250gf 6mm 6.5mm Round Button Standing paste SPST SMD Tactile Switches ROHS | 6014 |
|
$0.0115 / $0.0228 | Buy Now |