Part Details for TS79L09CT by Taiwan Semiconductor
Overview of TS79L09CT by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS79L09CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K8981
|
Newark | Voltage Regulator, Ldo, 100Ma, -9V, 3-To-92, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage - Nom:-9V, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:-35V, Input Voltage Max:-15V, Max Output Current:100Ma Rohs Compliant: Yes |Taiwan Semiconductor TS79L09CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for TS79L09CT
TS79L09CT CAD Models
TS79L09CT Part Data Attributes
|
TS79L09CT
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TS79L09CT
Taiwan Semiconductor
Regulator, 1 Output, BIPolar,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | , SIP3,.1,50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Line Regulation-Max | 0.175% | |
Load Regulation-Max | 0.09% | |
Moisture Sensitivity Level | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.04 A | |
Output Voltage1-Nom | -9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4.4% |