There are no models available for this part yet.
Overview of TS862AID by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TS862AID by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | RAIL TO RAIL MICROPOWER BICMOS COMPARATOR Comparator, 2 Func, 10000uV Offset-Max, 2000ns Response Time, BICMOS, PDSO8 RoHS: Not Compliant |
|
|
RFQ |
CAD Models for TS862AID by STMicroelectronics
Part Data Attributes for TS862AID by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
STMicroelectronics
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.0006 µA
|
Bias Current-Max (IIB) @25C
|
0.0003 µA
|
Input Offset Voltage-Max
|
10000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Type
|
PUSH-PULL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
2000 ns
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage Limit-Max
|
12 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for TS862AID
This table gives cross-reference parts and alternative options found for TS862AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS862AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS862ID | Rail-to-rail micropower BiCMOS dual comparator | STMicroelectronics | TS862AID vs TS862ID |
Related Parts for TS862AID
-
TS862AIPTComparators
-
TS80C32X2-VCAMicrocontrollers
-
TSA1204IFTAnalog to Digital Converters
-
TS914IYDOperational Amplifiers
-
TPS5420DRSwitching Regulator or Controllers
-
TPS71257DRCRLinear Regulator ICs
-
TSB14C01APMRLine Driver or Receivers
-
TS831-5IPTPower Management Circuits
-
TS5N412DBQRMultiplexers or Switches