-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-rail micropower BiCMOS dual comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2632
|
Newark | Comparator, Dual, 500Ns, Soic-8, Comparator Type:Bicmos, No. Of Comparators:2 Comparators, Response Time:500Ns, Supply Voltage Range:2.7V To 10V, Comparator Case Style:Soic, No. Of Pins:8Pins, Ic Output Type:Push Pull, Operating Rohs Compliant: Yes |Stmicroelectronics TS862IDT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3860 |
|
$0.7970 / $1.8200 | Buy Now |
DISTI #
57P4463
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TS862IDT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6930 | Buy Now |
DISTI #
45Y8745
|
Newark | Analogue Comparator, Single, Bicmos, 2, 500 Ns, 2.7V To 10V, Soic, 8 Rohs Compliant: Yes |Stmicroelectronics TS862IDT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7650 | Buy Now |
DISTI #
497-8131-1-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21870 In Stock |
|
$0.7019 / $1.1800 | Buy Now |
DISTI #
TS862IDT
|
Avnet Americas | Comparator Dual R-R I/P 10V 8-Pin SO N T/R - Tape and Reel (Alt: TS862IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2758 / $0.2877 | Buy Now |
DISTI #
511-TS862IDT
|
Mouser Electronics | Analog Comparators MicroPwr BICMOS COMPARATORS RoHS: Compliant | 5627 |
|
$0.7010 / $1.1800 | Buy Now |
|
STMicroelectronics | Rail-to-rail micropower BiCMOS dual comparator RoHS: Compliant Min Qty: 1 | 5634 |
|
$0.6900 / $1.1600 | Buy Now |
|
Future Electronics | TS862 Series 10 V 300 pA Surface Mount Dual BiCMOS Comparator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500Reel |
|
$0.6900 / $0.7200 | Buy Now |
|
Future Electronics | TS862 Series 10 V 300 pA Surface Mount Dual BiCMOS Comparator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.6900 / $0.7350 | Buy Now |
|
Future Electronics | TS862 Series 10 V 300 pA Surface Mount Dual BiCMOS Comparator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6900 / $0.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS862IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS862IDT
STMicroelectronics
Rail-to-rail micropower BiCMOS dual comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.0003 µA | |
Input Offset Voltage-Max | 18000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 2000 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.016 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS862IDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS862IDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS862ID | Rail-to-rail micropower BiCMOS dual comparator | STMicroelectronics | TS862IDT vs TS862ID |