Part Details for TS88915TMRB/T70 by Atmel Corporation
Overview of TS88915TMRB/T70 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS88915TMRB/T70
TS88915TMRB/T70 CAD Models
TS88915TMRB/T70 Part Data Attributes
|
TS88915TMRB/T70
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TS88915TMRB/T70
Atmel Corporation
PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, CPGA29, CERAMIC, PGA-29
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | PGA | |
Package Description | PGA, PGA29,6X6 | |
Pin Count | 29 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | MUX | |
JESD-30 Code | S-CPGA-P29 | |
JESD-609 Code | e0 | |
Length | 15.24 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.036 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 29 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA29,6X6 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.75 ns | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.117 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 15.24 mm | |
fmax-Min | 70 MHz |
Alternate Parts for TS88915TMRB/T70
This table gives cross-reference parts and alternative options found for TS88915TMRB/T70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS88915TMRB/T70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS88915TCR70 | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CPGA29 | Thales Group | TS88915TMRB/T70 vs TS88915TCR70 |
TS88915TVR70 | PLL Based Clock Driver, 88915 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, CPGA29, CERAMIC, PGA-29 | Teledyne e2v | TS88915TMRB/T70 vs TS88915TVR70 |
TS(X)88915TCRD/T70 | IC PLL BASED CLOCK DRIVER, 7 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), CPGA29, Clock Driver | Thales Group | TS88915TMRB/T70 vs TS(X)88915TCRD/T70 |
TSX88915TVRD/T70 | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CPGA29, CERAMIC, PGA-29 | Atmel Corporation | TS88915TMRB/T70 vs TSX88915TVRD/T70 |
TS88915TMRB/T70 | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CPGA29 | Thales Group | TS88915TMRB/T70 vs TS88915TMRB/T70 |
TS88915TMRD/T70 | PLL Based Clock Driver, 88915 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, CPGA29, CERAMIC, PGA-29 | Teledyne e2v | TS88915TMRB/T70 vs TS88915TMRD/T70 |
TS(X)88915TMR70 | IC PLL BASED CLOCK DRIVER, 7 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), CPGA29, Clock Driver | Thales Group | TS88915TMRB/T70 vs TS(X)88915TMR70 |
TS88915TVR70 | TS88915TVR70 | Thales Components Corp | TS88915TMRB/T70 vs TS88915TVR70 |
TS88915TMRB/T70 | TS88915TMRB/T70 | Thales Components Corp | TS88915TMRB/T70 vs TS88915TMRB/T70 |
TSX88915TCRD/T70 | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CPGA29, CERAMIC, PGA-29 | Atmel Corporation | TS88915TMRB/T70 vs TSX88915TCRD/T70 |