Part Details for TS9004ISN16T by Silicon Laboratories Inc
Overview of TS9004ISN16T by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TS9004ISN16T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1910 |
|
RFQ | ||
|
Quest Components | 1528 |
|
$1.6920 / $3.3840 | Buy Now | |
DISTI #
2373831RL
|
Farnell | IC, COMPARATOR, QUAD, 17US, SOIC-16 RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$1.5808 / $1.6561 | Buy Now |
DISTI #
2373831
|
Farnell | IC, COMPARATOR, QUAD, 17US, SOIC-16 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.5808 / $1.6687 | Buy Now |
|
Sense Electronic Company Limited | SO-16 | 4500 |
|
RFQ |
Part Details for TS9004ISN16T
TS9004ISN16T CAD Models
TS9004ISN16T Part Data Attributes
|
TS9004ISN16T
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
TS9004ISN16T
Silicon Laboratories Inc
Comparator, 4 Func, 10000uV Offset-Max, 17000ns Response Time, PDSO16, SOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.905 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Response Time-Nom | 17000 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |