-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Real input & output rail to rail / low distortion (0.01%)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y8167
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TS951RIYLT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15708-1-ND
|
DigiKey | IC CMOS 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
517 In Stock |
|
$0.9241 / $2.1000 | Buy Now |
DISTI #
TS951RIYLT
|
Avnet Americas | OP Amp Single GP R-R I/O 12V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TS951RIYLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5614 / $0.5855 | Buy Now |
DISTI #
511-TS951RIYLT
|
Mouser Electronics | Operational Amplifiers - Op Amps Real input & output rail to rail / low distortion (0.01%) RoHS: Compliant | 694 |
|
$0.9240 / $2.1000 | Buy Now |
|
STMicroelectronics | Real input & output rail to rail / low distortion (0.01%) RoHS: Compliant Min Qty: 1 | 694 |
|
$1.2300 / $2.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5160 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 8000UV OFFSET-MAX, BICMOS, PDSO5 | 693000 |
|
$0.4064 / $1.1610 | Buy Now |
DISTI #
TS951RIYLT
|
Avnet Americas | OP Amp Single GP R-R I/O 12V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TS951RIYLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5614 / $0.5855 | Buy Now |
DISTI #
TS951RIYLT
|
TME | IC: operational amplifier, 3MHz, Ch: 1, SOT23-5, 2.7÷12VDC Min Qty: 1 | 0 |
|
$0.4140 / $0.8570 | RFQ |
DISTI #
TS951RIYLT
|
Avnet Silica | (Alt: TS951RIYLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS951RIYLT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS951RIYLT
STMicroelectronics
Real input & output rail to rail / low distortion (0.01%)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.04 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 1.3 mA | |
Supply Voltage Limit-Max | 14 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Min | 10000 | |
Wideband | NO |