Part Details for TSA-3.5A by OptiFuse
Overview of TSA-3.5A by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSA-3.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-TSA-3.5A-ND
|
DigiKey | FUSE GLASS 3.5A 250VAC 3AB 3AG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
948 In Stock |
|
$0.4230 / $0.9900 | Buy Now |
|
Bisco Industries | 200 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2524 / $0.6183 | Buy Now |
DISTI #
TSA-3.5A
|
TME | Fuse: fuse, time-lag, 3.5A, 250VAC, glass, 6.3x32mm, brass, TSA Min Qty: 1 | 1 |
|
$0.7000 / $0.9000 | Buy Now |