Part Details for TSA-P-15A by OptiFuse
Overview of TSA-P-15A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSA-P-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-TSA-P-15A-ND
|
DigiKey | FUSE GLASS 15A 250VAC 3AB 3AG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6989 In Stock |
|
$0.7690 / $1.7800 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
TSA-P-15A
|
TME | Fuse: fuse, time-lag, 15A, 32/250VAC, glass, 6.85x32.4mm, copper Min Qty: 100 | 0 |
|
$1.4300 / $1.6000 | RFQ |